1722533023-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1722533023-xx-Gx-D
Molex Jumpers

1722533023-11-G9-D

Digi-Key Part Number
1722533023-11-G9-D-ND
Manufacturer
Manufacturer Product Number
1722533023-11-G9-D
Description
11" PRE-CRIMP 1857/19 GREEN
Detailed Description
Green 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Contact End
Socket to Socket
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
1857/19 GR001HOOK-UP STRND 18AWG GREEN 1000'1
1722533023CONN SOCKET 16-18AWG CRIMP TIN2