USD

35TQS6R8MHD

16TQS33MBD

Digi-Key Part Number
P19856TR-ND - Tape & Reel (TR)
P19856CT-ND - Cut Tape (CT)
P19856DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
16TQS33MBD
Supplier
Description
CAP TANT POLY 33UF 16V 1411
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
B1S
Ratings
-
Features
General Purpose
Capacitance
33 µF
Voltage - Rated
16 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.80000$1.80
10$1.42300$14.23
50$1.23360$61.68
100$1.06750$106.75
500$0.80654$403.27
1,000$0.71164$711.64
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.66420$1,660.50
Additional Resources
AttributeDescription
Other NamesP19856TR
Standard Package2,500