USD

SVF Series

16SVF82M

Digi-Key Part Number
P122098TR-ND - Tape & Reel (TR)
P122098CT-ND - Cut Tape (CT)
P122098DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
16SVF82M
Supplier
Description
CAP ALUM POLY 82UF 20% 16V SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
82 µF
Voltage - Rated
16 V
Ripple Current @ Low Frequency
47 mA @ 120 Hz
Ripple Current @ High Frequency
940 mA @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.34000$1.34
10$1.05600$10.56
50$0.91520$45.76
100$0.79200$79.20
500$0.59842$299.21
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.52802$792.03
Additional Resources
AttributeDescription
Other NamesP122098TR
Standard Package1,500