166 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166E44

Digi-Key Part Number
HM4375-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
166E44
Supplier
Description
XFRMR LAMINATED 6.6VA CHAS MOUNT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
44V
Current - Output (Max)
150mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
6.6VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
71.37mm L x 38.10mm W
Height - Seated (Max)
42.93mm
Voltage - Isolation
2000Vrms
Weight
0.7 lb (317.51 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4035
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$27.34000$27.34
10$24.12000$241.20
25$23.31600$582.90
50$20.90400$1,045.20
100$20.10000$2,010.00
Additional Resources
AttributeDescription
Other Names
HM4375
166E44-ND
Standard Package1