

SQBW2010RJ | ||
---|---|---|
Digi-Key Part Number | A102450-ND | |
Manufacturer | ||
Manufacturer Product Number | SQBW2010RJ | |
Description | RES CHAS MNT 10 OHM 5% 20W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 10 Ohms ±5% 20W Wirewound Chassis Mount Resistor | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Passive Product | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" L x 0.571" W (60.00mm x 14.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 1623779-5 Statement of Compliance |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.42000 | $2.42 |
10 | $2.14900 | $21.49 |
25 | $1.99280 | $49.82 |
50 | $1.87540 | $93.77 |
100 | $1.64110 | $164.11 |
250 | $1.40664 | $351.66 |
500 | $1.17218 | $586.09 |
1,000 | $1.01589 | $1,015.89 |
5,000 | $0.98464 | $4,923.20 |
Attribute | Description |
---|---|
Other Names | 1623779-5 A102450 16237795 1623779-5-ND |
Standard Package | 50 |