1622-13S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1622-13S

Digi-Key Part Number
1873-1622-13S-ND
Manufacturer
Manufacturer Product Number
1622-13S
Description
ECOLINE CONTACT CLEANER
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Cleaner Contacts 13 oz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techspray
Series
Package
Can
Product Status
Active
Type
Cleaner
Chemical Component
-
Applications
Contacts
Size
13 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
Available To Order

Manufacturer Standard Lead Time: 1 Weeks
Request Stock Notification
All prices are in USD
Can
QtyUnit PriceExt Price
12$19.96000$239.52
Additional Resources
AttributeDescription
Other Names1873-1622-13S
Standard Package1