160181-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160181-2

DigiKey Part Number
A122969TR-ND - Tape & Reel (TR)
A122969CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160181-2
Description
CONN RING CIRC 10-12AWG M6 CRIMP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160181-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.024" (26.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.209" (3.81mm ~ 5.31mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,961
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.48000$4.80
25$0.45000$11.25
50$0.42840$21.42
100$0.40790$40.79
250$0.38232$95.58
500$0.36404$182.02
1,000$0.34665$346.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$0.31150$685.30
4,400$0.29663$1,305.17
6,600$0.28826$1,902.52
11,000$0.27806$3,058.66
15,400$0.27154$4,181.72
22,000$0.26480$5,825.60
Manufacturers Standard Package