1593 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1593 Series
1593KBK
1593KBK
1593 Series

1593KBK

Digi-Key Part Number
HM355-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
1593KBK
Supplier
Description
BOX ABS BLACK 2.647"L X 2.607"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 2.647" L x 2.607" W (67.23mm x 66.22mm) X 1.102" (27.99mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.647" L x 2.607" W (67.23mm x 66.22mm)
Height
1.102" (27.99mm)
Area (L x W)
6.90in² (44.5cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Plastic, ABS
Color
Black
Thickness
-
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from Digi-Key
Weight
0.106 lb (48.08 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.19000$4.19
5$3.82200$19.11
10$3.45800$34.58
25$3.09400$77.35
50$2.91200$145.60
100$2.73000$273.00
250$2.54800$637.00
500$2.50250$1,251.25
1,000$2.45700$2,457.00
Alternate Color
BOX ABS GRAY 2.647"L X 2.607"W
Total Quantity 2,654
BOX ABS TRN BLUE 2.65"L X 2.61"W
Total Quantity 163