1591CSBK

DigiKey Part Number
HM104-ND
Manufacturer
Manufacturer Product Number
1591CSBK
Description
BOX PLASTIC BLK 4.72"L X 2.56"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.567" (39.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1591CSBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 2.559" W (120.00mm x 65.00mm)
Height
1.567" (39.80mm)
Area (L x W)
12.1in² (78cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.169 lb (76.66 g)
Base Product Number
In-Stock: 166
Factory Stock: 4,939
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.57000$6.57
5$5.61600$28.08
10$5.24900$52.49
25$4.79920$119.98
50$4.48500$224.25
100$4.19130$419.13
250$3.83244$958.11
500$3.66250$1,831.25
Manufacturers Standard Package
Alternate Color
BOX PLASTIC GRAY 4.72"L X 2.56"W
In-Stock: 435
Unit Price: $6.51000