USD

1590G
1590G
1590G
1590G

1590G

Digi-Key Part Number
HM841-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
1590G
Supplier
Description
BOX ALUM UNPAINTED 3.94"LX1.97"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Metal, Aluminum Unpainted Cover Included 3.937" L x 1.969" W (100.00mm x 50.00mm) X 1.004" (25.50mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.937"" L x 1.969"" W (100.00mm x 50.00mm)
Height
1.004"" (25.50mm)
Area (L x W)
7.75in² (50.0cm²)
Design
Cover Included
Material
Metal, Aluminum
Color
Unpainted
Thickness
0.080"" (2.03mm)
Features
EMI Shielded
Ratings
IP54
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
0.094 lb (42.64 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
Price and Procurement

Alternate Color
TERM BLK 7POS SIDE ENT 7.5MM PCB
Quantity Available: 0