USD

WL-SWTP Series

158301230

Digi-Key Part Number
732-5659-2-ND - Tape & Reel (TR)
732-5659-1-ND - Cut Tape (CT)
732-5659-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
158301230
Supplier
Description
LED WL-SWTP WARM WHT 3000K 1206
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Lighting WL-SWTP White, Warm 3000K 3V 20mA 120° 1206 (3014 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
7lm (Typ)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
85 (Typ)
Current - Max
40mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1206 (3014 Metric)
Supplier Device Package
3014
Size / Dimension
0.118"" L x 0.055"" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.031"" (0.80mm)
Thermal Resistance of Package
38°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

3,665 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names732-5659-1
Standard Package1