1547

DigiKey Part Number
36-1547-ND
Manufacturer
Manufacturer Product Number
1547
Description
ROUND STANDOFF #4-40 BRASS 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
In-Stock: 690
Factory Stock: 3,300
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.72000$0.72
25$0.48920$12.23
100$0.41540$41.54
250$0.37708$94.27
500$0.34520$172.60
1,000$0.31940$319.40
2,500$0.28883$722.07
Import Tariff may apply to this part if shipping to the United States