153210-2 | |
---|---|
DigiKey Part Number | A130998TR-ND - Tape & Reel (TR) A130998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 153210-2 |
Description | CONN PIN 15-20AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 15-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 153210-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.28700 | $2.87 |
25 | $0.26880 | $6.72 |
50 | $0.25580 | $12.79 |
100 | $0.24360 | $24.36 |
250 | $0.22832 | $57.08 |
500 | $0.21740 | $108.70 |
1,000 | $0.20702 | $207.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18771 | $750.84 |
8,000 | $0.17875 | $1,430.00 |
12,000 | $0.17371 | $2,084.52 |
20,000 | $0.16757 | $3,351.40 |
28,000 | $0.16364 | $4,581.92 |
40,000 | $0.15957 | $6,382.80 |