USD

152-01031

152-01031

Digi-Key Part Number
152-01031-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
152-01031
Supplier
Description
TRIMMER 10K OHM PC PIN TOP ADJ
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Active
Power (Watts)
-
Tolerance
-
Temperature Coefficient
-
Adjustment Type
Top Adjustment
Resistive Material
-
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
-
Number of Turns
1
Resistance
10 kOhms
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8533.40.8070
Available To Order

Additional Resources
AttributeDescription
Standard Package1