
1470202-1 | |
---|---|
DigiKey Part Number | A100126TR-ND - Tape & Reel (TR) A100126CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1470202-1 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |