





1455N1201RD | ||
---|---|---|
Digi-Key Part Number | HM1407-ND | |
Manufacturer | ||
Manufacturer Product Number | 1455N1201RD | |
Description | BOX ALUM RED 4.724"L X 4.055"W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Box Metal, Aluminum Red End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 2.087" (53.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.055" W (120.00mm x 103.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1455J1601 Drawing |
Environmental Information | Hammond REACH |
Featured Product | Customize Your Enclosure |
CAD Models | 1455N1201RD.(igs,stp) |
2D Drawings | 1455N1201RD.dwg |
Product Drawings | 1455N1201RD |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7612.90.1090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $28.42000 | $28.42 |
5 | $26.74400 | $133.72 |
10 | $25.07300 | $250.73 |
25 | $23.40160 | $585.04 |
50 | $22.98380 | $1,149.19 |
100 | $22.56590 | $2,256.59 |
250 | $22.23160 | $5,557.90 |
BOX ALUM BLUE 4.724"L X 4.055"W Total Quantity 62 |
BOX ALUM BLACK 4.724"L X 4.055"W Total Quantity 53 |
BOX ALUM NAT 4.724"L X 4.055"W Total Quantity 131 |
Attribute | Description |
---|---|
Other Names | HM1407 |
Standard Package | 1 |