1422-Series-Type-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422VX12

Digi-Key Part Number
1422VX12-ND
Manufacturer
Manufacturer Product Number
1422VX12
Description
BOX STL GRAY 42.130"L X 60.060"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 60.060" L x 42.130" W (1525.52mm x 1070.10mm) X 12.690" (322.33mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Product Status
Active
Container Type
Box
Size / Dimension
60.060" L x 42.130" W (1525.52mm x 1070.10mm)
Height
12.690" (322.33mm)
Area (L x W)
2530in² (1.632 m²)
Design
Hinged Door, Lid
Material
Metal, Steel
Color
Gray
Thickness
12 Gauge
Features
Interior Panels
Ratings
IP54, NEMA 12, UL-508
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
202 lbs (91.6 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7310.10.0090
All prices are in USD
Box
QtyUnit PriceExt Price
1$1,636.63000$1,636.63