USD

1422FM-Series

1422B12

Digi-Key Part Number
1422B12-ND
Manufacturer
Hammond Manufacturing
Manufacturer Product Number
1422B12
Supplier
Description
CABINET STEEL 12.7X48.1X60.1 GRY
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Metal, Steel Gray X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hammond Manufacturing
Series
Package
Box
Part Status
Active
Material
Metal, Steel
Color
Gray
Features
Dual Door
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
491 lbs (222.7 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
Box
QtyUnit PriceExt Price
1$1,971.73000$1,971.73
Additional Resources
AttributeDescription
Standard Package1