USD

142-0701-801, 142-0701-881
142-0701-801, 142-0701-881
142-0701-881
142-0701-881

142-0701-881

Digi-Key Part Number
J657-ND
Manufacturer
Cinch Connectivity Solutions Johnson
Manufacturer Product Number
142-0701-881
Supplier
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
SMA Connector Jack, Female Socket 50Ohm Board Edge, End Launch Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Johnson
Series
-
Package
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Center Contact Material
Beryllium Copper
Mating Cycles
500
Insertion Loss
-
Number of Ports
1
Frequency - Max
18GHz
Voltage Rating
335V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Price and Procurement