Patch Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417993

Digi-Key Part Number
277-7274-ND
Manufacturer
Manufacturer Product Number
1417993
Description
CABLE MOD 8P8C PLUG-PLUG 0.98'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bag
Product Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.98' (300.0mm)
Shielding
Shielded
Color
Blue
Features
-
Style
Cat5e
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
Total Quantity 0
CABLE MOD 8P8C PLUG-PLUG 3.28'
Total Quantity 0
CABLE MOD 8P8C PLUG-PLUG 1.64'
Total Quantity 0
Additional Resources
AttributeDescription
Other Names
277-7274
1417993-ND
VS-RJ45-RJ45-94P-0,3
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1403926Phoenix Contact4277-12036-ND$14.85000Similar