1414-PH-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414PHM8LP

Digi-Key Part Number
1414PHM8LP-ND
Manufacturer
Manufacturer Product Number
1414PHM8LP
Description
BOX STEEL GRAY 14"L X 12"W
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Container Type
Box
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Height
8.000" (203.20mm)
Area (L x W)
168in² (1084cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
18 lbs (8.2 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7310.29.0065