USD

1375820-4
1375820-4
1375820-4
1375820-4
770602, 1375820 Series Side

1375820-4

Digi-Key Part Number
A99615-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1375820-4
Supplier
Description
CONN RCPT HSNG 4POS CST-100 II
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.100" (2.54mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Note
Contacts Not Included
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.26200$2.62
25$0.22360$5.59
50$0.19540$9.77
100$0.18150$18.15
250$0.16060$40.15
500$0.15360$76.80
1,000$0.12568$125.68
2,500$0.11520$288.00
Additional Resources
AttributeDescription
Other Names
1375820-4-ND
13758204
A99615
Q1745514
Standard Package1