USD

1375820-3
1375820-3
770602, 1375820 Series Side
770602, 1375820 Series Front
1375820-3
Digi-Key Part Number
A99614-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1375820-3
Supplier
Description
CONN RCPT HSNG 3POS CST-100 II
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.100"" (2.54mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Note
Contacts Not Included
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,351 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States