


1339376-2 | ||
---|---|---|
Digi-Key Part Number | A100182-ND | |
Manufacturer | ||
Manufacturer Product Number | 1339376-2 | |
Description | CONN WIRE IDC 8P 22-26AWG PCB RA | |
Detailed Description | 8 (4 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tray | |
Product Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 8 (4 Pair) | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22-26 AWG | |
Features | Single Entry | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | AMP Pivot Connector Series |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 13393762 -1339376-2-SI 2266-1339376-2 A100182 |
Standard Package | 480 |