1209
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1209

Digi-Key Part Number
2183-1209-ND
Manufacturer
Manufacturer Product Number
1209
Description
STPR MTR BIPOLAR 2.7V 1A/PHASE
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 14 200.0 Step 1 A 2.7VDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pololu Corporation
Series
-
Package
-
Product Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
2.7VDC
Current Rating (Amps)
1 A
Steps per Revolution
200
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
20 / 141.23
Size / Dimension
Square - 1.386" x 1.386" (35.20mm x 35.20mm)
NEMA Frame Size
14
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.827" (21.00mm)
Mounting Hole Spacing
1.023" (26.00mm)
Termination Style
Wire Leads
Operating Temperature
-20°C ~ 50°C
Coil Resistance
2.7 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
0.397 lb (180.08 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8501.10.4040
All prices are in USD
2183-1209-ND
QtyUnit PriceExt Price
1$22.75000$22.75