

113X | ||
---|---|---|
Digi-Key Part Number | SC2015-ND | |
Manufacturer | ||
Manufacturer Product Number | 113X | |
Description | CONN JACK MONO 6.35MM PNL MNT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Switchcraft Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polyester, Glass Filled | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.375" (9.52mm) | |
Thread Size | 3/8"-32 |
Resource Type | Link |
---|---|
Datasheets | 110x,M110x Series Drawing |
Environmental Information | Switchcraft RoHS Cert |
HTML Datasheet | 110x,M110x Series Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.62000 | $4.62 |
10 | $4.19500 | $41.95 |
25 | $3.97320 | $99.33 |
50 | $3.88080 | $194.04 |
100 | $3.69600 | $369.60 |
250 | $3.23400 | $808.50 |
500 | $3.14160 | $1,570.80 |
1,000 | $2.88750 | $2,887.50 |
Attribute | Description |
---|---|
Other Names | 113X-ND SC2015 |
Standard Package | 500 |