10SEPC270MD

10SEQP56M

Digi-Key Part Number
P122183-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
10SEQP56M
Supplier
Description
CAP ALUM POLY 56UF 20% 10V T/H
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
56 µF 10 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1$1.35000$1.35
10$1.06400$10.64
50$0.92180$46.09
100$0.79770$79.77
500$0.60272$301.36
1,000$0.53182$531.82
2,500$0.49636$1,240.90
5,000$0.47864$2,393.20
Additional Resources
AttributeDescription
Other NamesP122183
Standard Package500