106060002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106060002

Digi-Key Part Number
1597-1149-ND
Manufacturer
Manufacturer Product Number
106060002
Description
SIDEKICK BASIC KIT FOR LAUNCHPAD
Detailed Description
MCU LaunchPad Starter Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Seeed Technology Co., Ltd
Series
Package
Bulk
Product Status
Obsolete
Kit Type
Starter Kit
Main Purpose
MCU
Interconnect System
LaunchPad
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9150
Additional Resources
AttributeDescription
Other Names1597-1149
Standard Package1