USD

105-0802-001
105-0802-001
Digi-Key Part Number
J117-ND
Manufacturer
Cinch Connectivity Solutions Johnson
Manufacturer Product Number
105-0802-001
Supplier
Description
CONN TIP JACK SLDR EYELET RED
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Tip Jack Connector Standard Tip Solder Eyelet(s)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Johnson
Series
-
Package
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Insulation
Features
-
Color
Wire Gauge
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,976 In Stock
Can ship immediately