105-0603-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0603-001

Digi-Key Part Number
J107-ND
Manufacturer
Cinch Connectivity Solutions Johnson
Manufacturer Product Number
105-0603-001
Supplier
Description
CONN TIP JACK TURRET BLACK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Tip Jack Connector Standard Tip Turret Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cinch Connectivity Solutions Johnson
-
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Silver
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Attribute
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
EAR99
HTSUS8536.69.4030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.63000$1.63
10$1.42200$14.22
25$1.36200$34.05
50$1.33160$66.58
100$1.27110$127.11
250$1.15008$287.52
500$1.05926$529.63
1,000$0.90794$907.94
2,500$0.84741$2,118.53
Additional Resources
Attribute
Other Names
1050603001
J107
Standard Package500