
103A-C-BK | ||
---|---|---|
Digi-Key Part Number | CP-2406-ND | |
Manufacturer | ||
Manufacturer Product Number | 103A-C-BK | |
Description | GATOR CLIP INSULATED 3A | |
Detailed Description | 3 A Insulated Alligator, Small Test Clip | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Devices | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Alligator, Small | |
Jaw Opening | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 3 A | |
Material | - | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black | |
Length | 1.063" (27.00mm) | |
Termination | - | |
Quantity | 1 Piece | |
Ratings | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Alligator Clip Series 01/Jun/2012 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
GATOR CLIP INSULATED 3A Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | CP-2406-NDR CP-2406 |
Standard Package | 1,000 |