101A062-3-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101A062-3-0

Digi-Key Part Number
A132164-ND
Manufacturer
Manufacturer Product Number
101A062-3-0
Description
HEATSHRINK CAP SZ62 BLACK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Heat Shrink Cap Black 62
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Product Status
Active
Type
Cap
Shell Size - Insert
62
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
1.000" (25.40mm)
Large Diameter Recovered
0.449" (11.40mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
2.701" (68.61mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.88000$7.88
10$7.12300$71.23
25$6.72920$168.23
50$6.56500$328.25
100$6.23680$623.68
250$5.58024$1,395.06
500$5.25200$2,626.00
1,000$4.59550$4,595.50
2,500$4.36572$10,914.30
Additional Resources
AttributeDescription
Other Names
843037-000
-101A062-3-0-SI
A132164
101A062-3-0-ND
Standard Package25