1019900xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990065

Digi-Key Part Number
1597-1316-ND
Manufacturer
Manufacturer Product Number
101990065
Description
CURR SENSE XFMR 70A CHAS MNT
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
70 A Current Sense Transformer Chassis Mount
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Seeed Technology Co., Ltd
Series
Package
Bulk
Product Status
Active
Frequency Range
-
Type
Non-Invasive (Split Core)
Current Rating (Amps)
70 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads with Connector
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9030.33.3400
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.90000$6.90
Manufacturers Standard Package