
MPCA101234 | ||
---|---|---|
Digi-Key Part Number | 541-2645-ND | |
Manufacturer | ||
Manufacturer Product Number | MPCA101234 | |
Description | 3 INVERTER ASSEMBLY | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | * Power Management Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Dale | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Power Management | |
Function | * | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | 3INVBRDv4 Schematic |
Featured Product | 101234 Three-Inverter Assembly for the Power Electronics Lab |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,116.46000 | $2,116.46 |
Attribute | Description |
---|---|
Other Names | 541-2645 101234 |
Standard Package | 1 |