10114829-10102LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114829-10102LF

Digi-Key Part Number
609-4383-2-ND - Tape & Reel (TR)
609-4383-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10114829-10102LF
Description
CONN HEADER VERT 2POS 1.25MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Through Hole 2 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.049" (1.25mm)
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,400$0.17004$238.06
2,800$0.15546$435.29
7,000$0.14574$1,020.18
9,800$0.13603$1,333.09
14,000$0.13117$1,836.38
35,000$0.12923$4,523.05
70,000$0.12631$8,841.70
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.30600$3.06
100$0.23800$23.80
500$0.20404$102.02