101-106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
101-106
101-106
101-106

101-106

Digi-Key Part Number
ED10500-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
101-106
Supplier
Description
CONN SOCKET 10POS IDC GOLD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
10 Position Rectangular Socket Connector IDC Gold -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Tray
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.28400$2.84
25$0.25040$6.26
40$0.23025$9.21
190$0.22121$42.03
380$0.19866$75.49
570$0.18963$108.09
950$0.15802$150.12
2,470$0.14448$356.87
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.