100-1500-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-1500-1

Digi-Key Part Number
978-1007-ND
Manufacturer
Manufacturer Product Number
100-1500-1
Description
IC MODULE I.MX537 800MHZ 1GB
Detailed Description
i.MX Embedded Module i.MX537 800MHz 1GB 2GB (NAND), 4MB (NOR)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
BECOM Systems GmbH
Series
Package
Bulk
Product Status
Obsolete
Module/Board Type
MPU Core
Core Processor
i.MX537
Co-Processor
-
Speed
800MHz
Flash Size
2GB (NAND), 4MB (NOR)
RAM Size
1GB
Connector Type
Qseven Card-Edge 230
Size / Dimension
2.760" L x 2.760" W (70.00mm x 70.00mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)5A (24 Hours)
ECCN5A002A1
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Other Names
978-1007
10015001
100-1500-1-ND
-100-1500-1
Standard Package1