
100-1218-1 | ||
---|---|---|
Digi-Key Part Number | 978-1019-2-ND - Tape & Reel (TR) 978-1019-1-ND - Cut Tape (CT) 978-1019-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 100-1218-1 | |
Description | IC MOD ADSP-BF609 500MHZ X 2 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | Blackfin® Embedded Module ADSP-BF609 (Dual Core) 500MHz x 2 256KB 8MB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | BECOM Systems GmbH | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ADSP-BF609 (Dual Core) | |
Co-Processor | - | |
Speed | 500MHz x 2 | |
Flash Size | 8MB | |
RAM Size | 256KB | |
Connector Type | Expansion 2 x 100 | |
Size / Dimension | 1.730" L x 1.300" W (44.00mm x 33.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | eCM-BF609 System-on-Module |
Other Related Documents | BF609 Starter Package |
Featured Product | Analog Devices Automotive Technologies |
HTML Datasheet | |
Manuals | eCM-BF609 Hardware User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 3A991A2 |
HTSUS | 8471.50.0150 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $392.40000 | $392.40 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $387.45200 | $19,372.60 |
Attribute | Description |
---|---|
Other Names | 100-1218-1TR -100-1218-1-ND 978-1019-6 -978-1019-6 100-1218-1TR-ND -100-1218-1 100-1218-1CT-ND 100-1218-1DKR 100-1218-1DKR-ND 978-1019-2 100-1218-1CT 978-1019-1 -978-1019-1 |
Standard Package | 50 |