10-00443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-00443

Digi-Key Part Number
839-1072-ND
Manufacturer
Tensility International Corp
Manufacturer Product Number
10-00443
Supplier
Description
CBL 6POS FMALE TO WIRE 6'
Detailed Description
Cable Assembly 6.00' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tensility International Corp
Series
-
Package
Bulk
Part Status
Obsolete
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
DIN
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
-
Usage
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$9.44000$9.44
10$8.49300$84.93
25$8.00080$200.02
50$7.79560$389.78
Additional Resources
AttributeDescription
Other Names
1000443
839-1072
Standard Package40