1.5KE39CA-TP is out of stock and can be placed on backorder.
Similar
Similar
Similar
Similar
Similar
Similar



1.5KE39CA-TP | ||
---|---|---|
Digi-Key Part Number | 353-1.5KE39CA-TPTR-ND - Tape & Reel (TR) 353-1.5KE39CA-TPCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1.5KE39CA-TP | |
Description | TVS DIODE 33.3VWM 53.9VC DO201AE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 53.9V Clamp Ipp Tvs Diode Through Hole DO-201AE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | ||
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1.5KE6.8-550(C,A) |
Product Training Modules | |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
PCN Design/Specification | TVS Breakdown Voltage 15/May/2013 |
HTML Datasheet | 1.5KE6.8-550(C,A) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.58200 | $5.82 |
100 | $0.44610 | $44.61 |
500 | $0.35268 | $176.34 |
Qty | Unit Price | Ext Price |
---|---|---|
1,200 | $0.28214 | $338.57 |
2,400 | $0.25680 | $616.32 |
Attribute | Description |
---|---|
Other Names | 1.5KE39CA-TPMSTR-ND 353-1.5KE39CA-TPCT -1142-1.5KE39CA-TPTR 1.5KE39CA-TPMSCT-ND 1.5KE39CA-TPMSCT 1.5KE39CA-TPMSDKR-ND 353-1.5KE39CA-TPTR 1.5KE39CA-TPMSDKRINACTIVE 1.5KE39CA-TPMSDKR 1.5KE39CA-TPMSTR -1142-1.5KE39CA-TPCT 15KE39CATP |
Standard Package | 1,200 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1.5KE36CA | Littelfuse Inc. | 2,500 | 1.5KE36CALFCT-ND | $0.62000 | Similar |
P6KE39CA-E3/54 | Vishay General Semiconductor - Diodes Division | 10,000 | P6KE39CA-E3/54GICT-ND | $0.58000 | Similar |
P6KE39CA | Littelfuse Inc. | 4,600 | P6KE39CALFCT-ND | $0.42000 | Similar |
1.5KE39CA | STMicroelectronics | 2,085 | 497-11381-1-ND | $0.96000 | Similar |
1.5KE36CA | STMicroelectronics | 619 | 497-11380-1-ND | $0.89000 | Similar |