- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
1-480704-0 | ||
---|---|---|
Digi-Key Part Number | A1456-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-480704-0 | |
Description | CONN PLUG 6POS 94V-2 UNI-MATE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Plug | |
Contact Type | Male or Female | |
Number of Positions | 6 | |
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 1-480704-0 Statement of Compliance |
PCN Design/Specification | Multiple Drawings Document Clarification 16/Jun/17 |
HTML Datasheet | Universal MATE-N-LOK Instr Sheet |
EDA / CAD Models | 1-480704-0 by SnapEDA |
3D Drawings | 1-480704-0.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.42200 | $4.22 |
25 | $0.37200 | $9.30 |
50 | $0.34180 | $17.09 |
100 | $0.32850 | $32.85 |
250 | $0.29496 | $73.74 |
500 | $0.28154 | $140.77 |
1,000 | $0.23461 | $234.61 |
2,500 | $0.21450 | $536.25 |
Attribute | Description |
---|---|
Other Names | -011142-000-LSI-ND -1-480704-0-LSI -011142-000-SI-ND -1-480704-0-CSI -011142-000-SI -1-480704-0-SI -011142-000-CSI -011142-000-LSI -011142-000-CSI-ND 14807040 A1456 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information