USD

FSM8JH
FSM8JH
1-1825910-4
1-1825910-4
Tact Switch 3mm Footprint

1-1825910-4

Digi-Key Part Number
450-1653-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
1-1825910-4
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Through Hole
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Bulk
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.14200$1.42
25$0.13480$3.37
100$0.12240$12.24
250$0.11508$28.77
500$0.10530$52.65
1,000$0.08815$88.15
2,500$0.08571$214.27
5,000$0.08081$404.05
Additional Resources
AttributeDescription
Other Names
118259104
450-1653
FSM8JH
Standard Package750
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B3F-1070Omron Electronics Inc-EMC Div2,922SW406-ND$0.38000Similar
MJTP1230BAPEM Inc.7,430679-2430-ND$0.25000Similar
PTS645SL95-2 LFSC&K30,485CKN9078-ND$0.18000Similar