1-1546306-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1546306-6
1-1546306-6
1-1546306-6
Barrier Double Row

1-1546306-6

Digi-Key Part Number
A98512-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1-1546306-6
Supplier
Description
CONN BARRIER STRP 16CIRC 0.374"
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
16 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
16
Number of Wire Entries
32
Pitch
0.374" (9.50mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.41000$6.41
10$4.88400$48.84
25$4.57400$114.35
50$4.06600$203.30
100$3.97750$397.75
250$3.66816$917.04
500$3.31462$1,657.31
1,000$2.94633$2,946.33

Additional Resources
AttributeDescription
Other Names
2266-1-1546306-6
1-1546306-6-ND
115463066
A98512
Standard Package50