0ZCE0050FF2E is Obsolete and no longer manufactured.
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

0ZCE0050FF2E | ||
---|---|---|
Digi-Key Part Number | 507-1519-2-ND - Tape & Reel (TR) 507-1519-1-ND - Cut Tape (CT) 507-1519-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCE0050FF2E | |
Description | PTC RESET FUSE 6V 500MA 0805 | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCE0050FF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Bel Fuse Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 850 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Resource Type | Link |
---|---|
Datasheets | 0ZCE Series |
Video File | Basics of NTC and PTC Thermistors - Another Teaching Moment |
Environmental Information | RoHS Cert Bel Fuse |
Featured Product | |
PCN Obsolescence/ EOL | PTC Series EOL 08/Oct/2015 |
HTML Datasheet | 0ZCE Series |
EDA Models | 0ZCE0050FF2E Models |
Product Drawings |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
0ZCK0050FF2E | Bel Fuse Inc. | 192,484 | 507-1813-1-ND | $0.25000 | Direct |
0805L020YR | Littelfuse Inc. | 16,592 | F2770CT-ND | $0.82000 | Direct |
MF-PSMF050X-2 | Bourns Inc. | 43,054 | MF-PSMF050X-2CT-ND | $0.34000 | Direct |
0805L110WR | Littelfuse Inc. | 1,996 | F6725CT-ND | $0.95000 | Similar |
NANOSMDC200F-2 | Littelfuse Inc. | 5,442 | NANOSMDC200F-2CT-ND | $0.61000 | Similar |
Attribute | Description |
---|---|
Other Names | 507-1519-1 0ZCE0050FF 507-1519-2 507-1519-6 |
Standard Package | 3,000 |