0845240014-xx-Nx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0845240014-xx-Nx
Molex Jumpers

0845240014-08-N9

Digi-Key Part Number
0845240014-08-N9-ND
Manufacturer
Manufacturer Product Number
0845240014-08-N9
Description
8" PRE-CRIMP A1857/19 BROWN
Detailed Description
Brown 18 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Color
8" PRE-CRIMP A1857/19 BLACK
Total Quantity 0
8" PRE-CRIMP A1857/19 WHITE
Total Quantity 0
8" PRE-CRIMP A1857/19 RED
Total Quantity 0
8" PRE-CRIMP A1857/19 YELLOW
Total Quantity 0
8" PRE-CRIMP A1857/19 ORANGE
Total Quantity 0
8" PRE-CRIMP A1857/19 SLATE
Total Quantity 0
8" PRE-CRIMP A1857/19 GREEN
Total Quantity 0
8" PRE-CRIMP A1857/19 BLUE
Total Quantity 0
8" PRE-CRIMP A1857/19 VIOLET
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
1857/19 BR001HOOK-UP STRND 18AWG BROWN 1000'1
0845240014CONN PIN 16-18AWG GOLD2