033-0053-0001

DigiKey Part Number
1508-1248-ND
Manufacturer
Manufacturer Product Number
033-0053-0001
Description
03300530001
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector To 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
-
Center Gender
Female to Female
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$108.42000$108.42
10$89.90800$899.08
25$83.48920$2,087.23
50$78.95640$3,947.82
100$75.55000$7,555.00
Manufacturers Standard Package