0305-2-15-80-47-80-10-0 | ||
---|---|---|
Digi-Key Part Number | ED90584-ND | |
Manufacturer | ||
Manufacturer Product Number | 0305-2-15-80-47-80-10-0 | |
Description | CONN PIN RCPT .025-.037 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mill-Max Manufacturing Corp. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.155" (3.94mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.076" (1.93mm) | |
Tail Diameter | - | |
Socket Depth | 0.155" (3.94mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0305-x-xx-xx-47-xx-10-0 Datasheet |
Product Training Modules | Pin Receptacles |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.19900 | $1.99 |
25 | $0.17640 | $4.41 |
50 | $0.16460 | $8.23 |
100 | $0.15280 | $15.28 |
250 | $0.13520 | $33.80 |
500 | $0.12932 | $64.66 |
1,000 | $0.10581 | $105.81 |
2,500 | $0.09699 | $242.48 |
Attribute | Description |
---|---|
Other Names | 00305215804780100 ED90584 0305215804780100 |
Standard Package | 25,000 |