0274001.V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,320
Unit Price: $6.57000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5
Unit Price: $11.49000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.25400
Datasheet

0274001.V

DigiKey Part Number
0274001.V-ND
Manufacturer
Manufacturer Product Number
0274001.V
Description
FUSE BRD MNT 1A 125VAC/VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0274001.V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.0648
Approval Agency
CSA, QPL, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$14.08200$70.41
Manufacturers Standard Package