0257005.PXPV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 17,386
Unit Price: $0.39000
Datasheet

Direct


Eaton - Bussmann Electrical Division
In Stock: 1,677
Unit Price: $1.37000
Datasheet

0257005.PXPV

DigiKey Part Number
F998-ND
Manufacturer
Manufacturer Product Number
0257005.PXPV
Description
FUSE AUTO 5A 32VDC BLADE ATO/ATC
Customer Reference
Detailed Description
5 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
26.0
Approval Agency
-
Operating Temperature
-
Color
Tan
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
DC Cold Resistance
0.01785 Ohms
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types