USD

cms-photo-not-available
016952
Digi-Key Part Number
016952-ND - Tape & Reel (TR)
Manufacturer
Crystek Corporation
Manufacturer Product Number
016952
Supplier
Description
CRYSTAL 12.031125MHZ SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
12.031125MHz Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Crystek Corporation
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Frequency
12.031125MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names16952
Standard Package1,000